The SMCJ40A-E3/9CT surge protection diode from Vishay features a clamping voltage of 64.5V and a maximum operating temperature of 150°C. It operates at a minimum temperature of -55°C and can withstand a maximum surge current of 200A. The diode is packaged in a DO-214AB package and is available in quantities of 850 per reel. It is designed for use in applications requiring protection against voltage spikes and surges.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |