
The SMCJ40AHE3/59T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle a peak pulse power of 1.5kW and has a clamping voltage of 64.5V. The device operates within a temperature range of -55°C to 150°C and has a maximum surge current of 23.3A. It is available in tape and reel packaging with 3500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ40AHE3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.3A |
| Operating Supply Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ40AHE3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.