
The SMCJ40AHE3/9CT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 23.3A and a peak pulse power of 1.5kW. It is designed to operate at a maximum supply voltage of 40V and a clamping voltage of 64.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ40AHE3/9CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.3A |
| Operating Supply Voltage | 40V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ40AHE3/9CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.