The SMCJ40CA-E3/1T is a DO-214AB packaged bidirectional transient voltage suppressor from Vishay, rated for clamping voltage of 64.5V and maximum operating temperature of 150°C. It can withstand a maximum surge current of 23.3A and a peak pulse power of 1.5kW. The device operates within a temperature range of -55°C to 150°C and is available in a bulk packaging quantity of 1000 units. The SMCJ40CA-E3/1T is designed for use in applications requiring bidirectional protection.
Vishay SMCJ40CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.3A |
| Operating Supply Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ40CA-E3/1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.