
The SMCJ43A-7 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 69.4V and a leakage current of 1uA. It is available in a surface mount SMC package and operates over a temperature range of -55°C to 150°C. The device has a peak pulse current of 21.6A and a peak pulse power of 1.5kW. It is packaged on a tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 69.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS | Not Compliant |