The SMCJ43A-E3/51T is a surface mount transient voltage suppressor diode with a clamping voltage of 69.4V and a reverse breakdown voltage of 47.8V. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 200A. The device has a leakage current of 1uA and a peak pulse power of 1.5kW. It is available in a DO-214AB package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS | Compliant |