The SMCJ43AHE3/59T is a unidirectional transient voltage suppressor with a clamping voltage of 69.4V. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 21.6A. This component is packaged in a DO-214AB case and is available in tape and reel packaging with a quantity of 3500 per reel. The SMCJ43AHE3/59T has a peak pulse power rating of 1.5kW and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21.6A |
| Operating Supply Voltage | 43V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |