The SMCJ43AHE3/9CT is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It can handle a maximum surge current of 21.6A and has a peak pulse power rating of 1.5kW. The device operates within a temperature range of -55°C to 150°C and is designed to clamp voltages up to 69.4V. It is available in tape and reel packaging with a quantity of 850 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21.6A |
| Operating Supply Voltage | 43V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |