The SMCJ43CA-E3/51T from Vishay is a unidirectional transient voltage suppressor with a clamping voltage of 69.4V and a leakage current of 1uA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. It is available in a surface mount package with a package quantity of 1000 units in bulk packaging.
Vishay SMCJ43CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ43CA-E3/51T to view detailed technical specifications.
No datasheet is available for this part.