
The SMCJ43CAHE3/9CT is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 69.4V and a maximum surge current of 21.6A. It can withstand a peak pulse power of 1.5kW. The SMCJ43CAHE3/9CT is available in quantities of 850 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21.6A |
| Operating Supply Voltage | 43V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |