The SMCJ45A-E3/1T is a transient voltage suppressor diode from Vishay with a clamping voltage of 72.7V and a maximum surge current of 20.6A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 1.5kW. The device is available in a DO-214AB package, packaged in bulk quantities of 1000 units. It is a unidirectional polarity device designed for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.6A |
| Operating Supply Voltage | 45V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |