The SMCJ45CA-E3/59T is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 72.7V and a leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 200A. The device is packaged in a DO-214AB case and is available in quantities of 3500 per reel. It has a peak pulse power of 1.5kW and a reverse breakdown voltage of 50V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS | Compliant |