The SMCJ48A-E3/59T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case, suitable for surface mount. It can handle a maximum operating temperature of 150°C and a minimum of -55°C, with a clamping voltage of 77.4V. The device has a maximum surge current of 200A and a peak pulse power of 1.5kW. It is designed for use in applications where high current and voltage protection are required.
Vishay SMCJ48A-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.