The SMCJ48CA/9T is a bidirectional transient voltage suppressor from Vishay, rated for 77.4V clamping voltage and 1.5kW peak pulse power. It operates over a temperature range of -55°C to 150°C and can handle up to 200A of surge current. This component is available in a DO-214AB package, typically supplied in tape and reel packaging with 3500 units per reel.
Vishay SMCJ48CA/9T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.