The SMCJ48CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, with a clamping voltage of 77.4V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB package, suitable for bulk packaging in quantities of 1000. The device is rated for a peak pulse power of 1.5kW and can withstand a maximum surge current of 19.4A. Operating supply voltage is 48V, and the device is bidirectional in polarity.
Vishay SMCJ48CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.4A |
| Operating Supply Voltage | 48V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.