The SMCJ48CA-E3/59T is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 77.4V and a maximum operating temperature of 150°C. With a leakage current of 1uA, it can handle a maximum surge current of 200A. The device is designed to operate within a temperature range of -55°C to 150°C and is available in a DO-214AB package, packaged in tape and reel quantities of 3500.
Vishay SMCJ48CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS | Compliant |
No datasheet is available for this part.