The SMCJ5.0CA/9BT is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 9.2V and a peak pulse power of 1.5kW. It is available in a DO-214AB package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C, with an operating supply voltage of 5V. It is packaged on tape and reel for easy handling and installation.
Vishay SMCJ5.0CA/9BT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 163A |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.