The SMCJ5.0CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle a maximum surge current of 163A and operates within a temperature range of -55°C to 150°C. The device has a clamping voltage of 9.2V and a peak pulse power of 1.5kW. It is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Vishay SMCJ5.0CA-E3/1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ5.0CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 163A |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ5.0CA-E3/1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.