The SMCJ5.0CA-E3/51T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB surface mount package. It operates over a temperature range of -55°C to 150°C and has a maximum operating supply voltage of 5V. The device can handle a peak pulse power of 1.5kW and a maximum surge current of 200A. It is RoHS compliant and available in a bulk packaging quantity of 1000.
Vishay SMCJ5.0CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Leakage Current | 2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 163A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.