
The SMCJ51A/51T transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 82.4V and a maximum operating temperature of 150°C. It features a surface mount package in a DO-214AB case and a maximum surge current of 200A. The device has a reverse breakdown voltage of 56.7V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and has a leakage current of 1uA.
Vishay SMCJ51A/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ51A/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.