The SMCJ51A-E3/9CT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case and available in tape and reel quantities of 850. It can handle peak pulse powers of up to 1.5kW and operates over a temperature range of -55°C to 150°C. With a clamping voltage of 82.4V and an operating supply voltage of 51V, this device is suitable for applications requiring protection against high voltage transients.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |