The SMCJ51AHE3/9CT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case and available in tape and reel packaging. It has a clamping voltage of 82.4V and can handle a maximum surge current of 18.2A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 1.5kW. It is designed for surface mount applications and is part of the SMCJ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ51AHE3/9CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ51AHE3/9CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.