The SMCJ51CAHE3/59T is a DO-214AB packaged bidirectional transient voltage suppressor from Vishay, operating between -55°C and 150°C. It can handle a maximum surge current of 18.2A and a peak pulse power of 1.5kW. The device is designed to operate with an operating supply voltage of 51V and features a clamping voltage of 82.4V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ51CAHE3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.2A |
| Operating Supply Voltage | 51V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ51CAHE3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
