The SMCJ54CA/59T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 87.1V and a maximum operating temperature of 150°C. It is available in a DO-214AB package, suitable for surface mount applications. The device can withstand a maximum surge current of 200A and has a peak pulse power rating of 1.5kW. Operating supply voltage is 54V, and the device is bidirectional in polarity.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |