The SMCJ54CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case, suitable for surface mount applications. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 87.1V and a maximum surge current of 17.2A. It is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |