The SMCJ54CA-E3/59T is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 87.1V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 60V and a peak pulse current of 17.2A. The device is packaged in a DO-214AB case and is available in tape and reel packaging. The SMCJ54CA-E3/59T is suitable for use in applications where protection against voltage spikes is required, with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |