The SMCJ54CAHE3/59T is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 87.1V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 17.2A. The device is packaged in a DO-214AB package and is available in quantities of 3500 per reel. The SMCJ54CAHE3/59T is designed to protect electronic circuits from voltage spikes and transients.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.2A |
| Operating Supply Voltage | 54V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |