The SMCJ58A-E3/1T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case, suitable for operating temperatures between -55°C and 150°C. It can handle a maximum surge current of 16A and a peak pulse power of 1.5kW. The device has a clamping voltage of 93V and an operating supply voltage of 58V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 93V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16A |
| Operating Supply Voltage | 58V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |