The SMCJ58CAHE3/59T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 93V and a maximum operating temperature of 150°C. It is packaged in the DO-214AB case and is suitable for operating supply voltages up to 58V. The device can withstand a maximum surge current of 16A and has a peak pulse power rating of 1.5kW. The SMCJ58CAHE3/59T is available in quantities of 3500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 93V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16A |
| Operating Supply Voltage | 58V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |