The SMCJ58CAHE3/9CT is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It can handle a peak pulse power of 1.5kW and has a clamping voltage of 93V. The device operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 16A. It is available in tape and reel packaging with a quantity of 850 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 93V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16A |
| Operating Supply Voltage | 58V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |