SMCJ Series 5 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |