The SMCJ6.5CAHE3/59T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 11.2V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AB package. The device is designed to protect electronic circuits from voltage spikes and surges, with a maximum surge current of 133.9A. It is suitable for use in a variety of applications, including automotive and industrial electronics.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 133.9A |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |