The SMCJ6.5CAHE3/9CT is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 11.2V and an operating supply voltage of 6.5V. It can withstand a maximum surge current of 133.9A and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 133.9A |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |