The SMCJ60AHE3/59T is a DO-214AB packaged unidirectional transient voltage suppressor from Vishay, rated for clamping voltage of 96V and maximum operating temperature of 150°C. It has a maximum surge current of 15.5A and peak pulse power of 1.5kW. The device operates over a temperature range of -55°C to 150°C and is available in quantities of 3500 per reel. The SMCJ60AHE3/59T is suitable for use in applications requiring protection against voltage spikes and surges.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 96V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.5A |
| Operating Supply Voltage | 60V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |