
Vishay SMCJ64A/1 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ64A/1 to view detailed technical specifications.
No datasheet is available for this part.
