The SMCJ64A-E3/59T is a surface mount unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It has a clamping voltage of 103V and a leakage current of 1uA. The device operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 200A. It is designed for use in applications where high peak pulse power is required, with a peak pulse power rating of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |