The SMCJ64A-E3/9CT is a surface mount unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It has a clamping voltage of 103V and a reverse breakdown voltage of 71.1V. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. The operating temperature range is -55°C to 150°C, and the leakage current is 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS | Compliant |