The SMCJ64CA/1T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case and suitable for surface mount. It can handle peak pulse power of up to 1.5kW and operates over a temperature range of -55°C to 150°C. The device has a clamping voltage of 103V and can withstand a maximum surge current of 14.6A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ64CA/1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.6A |
| Operating Supply Voltage | 64V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ64CA/1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.