The SMCJ64CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle a peak pulse power of 1.5kW and has a clamping voltage of 103V. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 14.6A. It is designed to protect electronic circuits from voltage spikes and transient events.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.6A |
| Operating Supply Voltage | 64V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |