The SMCJ64CA-E3/51T is a surface mount transient voltage suppressor from Vishay, featuring a DO-214AB package and a maximum operating temperature of 150°C. It has a clamping voltage of 103V and a maximum surge current of 200A. The device is designed to operate within a temperature range of -55°C to 150°C and has a reverse breakdown voltage of 71.1V. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |