
The SMCJ64CA-E3/59T is a surface mount transient voltage suppressor from Vishay, packaged in the DO-214AB case. It has a clamping voltage of 103V and a maximum operating temperature of 150°C. The device can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. It has a reverse breakdown voltage of 71.1V and a reverse standoff voltage of 64V. The SMCJ64CA-E3/59T has a leakage current of 1uA and is bidirectional.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ64CA-E3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ64CA-E3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.