The SMCJ7.0CA-E3/51T is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 12V and a maximum operating temperature of 150°C. It has a leakage current of 400uA and a maximum surge current of 200A. The device is packaged in a DO-214AB package and is RoHS compliant. It is designed to operate over a temperature range of -55°C to 150°C.
Vishay SMCJ7.0CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12V |
| Leakage Current | 400uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 125A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.