The SMCJ7.5A-E3/59T is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 12.9V and peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AB package. The device is RoHS compliant and packaged in tape and reel quantities of 3500. It can handle a maximum surge current of 200A and is suitable for use in high-temperature applications.
Vishay SMCJ7.5A-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.