
The SMCJ70A/57T is a unidirectional transient voltage suppressor from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a reverse breakdown voltage of 77.8V and a reverse standoff voltage of 70V. The device is packaged in a surface mount DO-214AB package and is available in quantities of 850 per reel. The SMCJ70A/57T has a peak pulse power of 1.5kW and a peak pulse current of 13.3A. It is not RoHS compliant.
Vishay SMCJ70A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.