The SMCJ7.0A/59T Zener diode from Vishay features a clamping voltage of 12V and a peak pulse power of 1.5kW. Operating within a temperature range of -55°C to 150°C, this unidirectional diode is packaged in the DO-214AB case and is available in quantities of 3500 per reel. The device is not RoHS compliant.
Vishay SMCJ7.0A/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.