
The SMCJ70A-E3/9CT is a unidirectional Zener diode from Vishay, packaged in the DO-214AB surface mount package. It has a maximum operating temperature range of -55°C to 150°C and can handle a maximum surge current of 200A. The device has a clamping voltage of 113V and a reverse breakdown voltage of 77.8V. It is available in tape and reel packaging with a quantity of 850 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 113V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS | Compliant |