The SMCJ7.0CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 12V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AB package. This component is suitable for surface mount applications and is packaged in bulk quantities of 1000.
Vishay SMCJ7.0CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 125A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ7.0CA-E3/1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.