The SMCJ75A/1T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case suitable for surface mount applications. It has a clamping voltage of 121V and can handle a maximum surge current of 12.4A. The device operates over a temperature range of -55°C to 150°C and is rated for use with an operating supply voltage of 75V. The SMCJ75A/1T is available in bulk packaging and has a peak pulse power rating of 1.5kW.
Vishay SMCJ75A/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.4A |
| Operating Supply Voltage | 75V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.