The SMCJ75A/7T is a unidirectional TransZorb Zener diode from Vishay, featuring a clamping voltage of 121V and a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1.5kW and a maximum surge current of 12.4A. The device is packaged in a DO-214AB case and is designed for surface mount applications.
Vishay SMCJ75A/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 12.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.