The SMCJ75A-E3/9CT is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 121V. It operates within a temperature range of -55°C to 150°C and can handle a maximum surge current of 200A. The device is packaged in a DO-214AB case and is available in tape and reel packaging with a quantity of 850 per reel.
Vishay SMCJ75A-E3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |
No datasheet is available for this part.